283696020 | Wiha
Interchangeable blade, 8 Nm, TORX Plus, T20, L 75 mm, 7 g, 283696020
Torque driver, 283696020, WIHA
Wiha 75 mm Torque Torx Plus Interchangeable Blade.
Technical Data
- Blade material: Titaniumsilver
- Torque: 8 Nm
- Handle length: 4 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 8 Nm | |
| Peak type | TORX Plus | |
| Size | T20 | |
| Length | 75 mm | |
| Weight | 7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |