283695020 | Wiha

Interchangeable blade, 8 Nm, TORX, T20, L 75 mm, 9 g, 283695020

Order No.: 02L0321
EAN: 4010995388126
MPN:
283695020
38812
Series: 28369
283695020 Wiha Torque Tools and accessories Image 1
283695020 Wiha Torque Tools and accessories Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
6.8187 € *
Available: 10 pcs.
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version interchangeable blade
Torque range 8 Nm
Peak type TORX
Size T20
Length 75 mm
Weight 9 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes