283695009 | Wiha

Interchangeable blade, 2.5 Nm, TORX, T9, L 75 mm, 8 g, 283695009

Order No.: 02L0318
EAN: 4010995388096
MPN:
283695009
38809
Series: 28369
283695009 Wiha Torque Tools and accessories Image 1
283695009 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version interchangeable blade
Torque range 2.5 Nm
Weight 8 g
Peak type TORX
Size T9
Length 75 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes