283695006 | Wiha
Interchangeable blade, 0.6 Nm, TORX, T6, L 75 mm, 10 g, 283695006
Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 0.6 Nm | |
| Weight | 10 g | |
| Peak type | TORX | |
| Size | T6 | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |