283693025 | Wiha
Interchangeable blade, 3.8 Nm, hexagon, 2.5 mm, L 75 mm, 8 g, 283693025
Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | interchangeable blade | |
| Torque range | 3.8 Nm | |
| Peak type | hexagon | |
| Size | 2.5 mm | |
| Length | 75 mm | |
| Weight | 8 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |