283693020 | Wiha

Interchangeable blade, 1.8 Nm, hexagon, 2 mm, L 75 mm, 8 g, 283693020

Order No.: 02L0311
EAN: 4010995388027
MPN:
283693020
38802
Series: 28369
283693020 Wiha Torque Tools and accessories Image 1
283693020 Wiha Torque Tools and accessories Image 2
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
5 pcs.
5.9738 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Weight 8 g
Size 2 mm
Peak type hexagon
Length 75 mm
Version interchangeable blade
Torque range 1.8 Nm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes