283601140 | Wiha
Torque screwdriver, 1.4 Nm, 4 mm, L 50 mm, 124 g, 283601140
Unit Price (€ / pc.)
74.8867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.89 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8867 €
5 pcs.
67.3897 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 1.4 Nm | |
| Accuracy | ±6 % | |
| Size | 4 mm | |
| Length | 50 mm | |
| Weight | 124 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |