283601060 | Wiha
Torque screwdriver, 0.6 Nm, 4 mm, L 50 mm, 123 g, 283601060
Unit Price (€ / pc.)
74.8867 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.89 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8867 €
5 pcs.
67.3897 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Size | 4 mm | |
Length | 50 mm | |
Accuracy | ±6 % | |
Weight | 123 g | |
Version | torque screwdriver | |
Torque range | 0.6 Nm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |