26893 | Wiha

Torque screwdriver kit, 14 pieces, 0.8-5.0 Nm, Phillips, Pozidriv, TORX, hexagon, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 3 mm, 4 mm, L 226 mm, 779 g, 26893

Order No.: 11L7845
EAN: 4010995268930
MPN:
26893
2852S10 TorqueVario-S 0,8-5,0 Nm
Series: 2852S10
26893 Wiha Torque Tools and accessories Image 1
26893 Wiha Torque Tools and accessories Image 2
26893 Wiha Torque Tools and accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
174.93 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.93 € *
Price list
Quantity
Price per unit*
1 pcs.
174.93 €
3 pcs.
157.08 €
*incl. VAT plus shipping costs
Subject to prior sale

Torque screwdriver set, 26893, Wiha

The TorqueVario-S torque screwdriver set provides the right torque for process safety. The tool set contains an ergonomically shaped torque screwdriver with an integrated numeric scale, 10 standard bits for all applications, a bit holder and an adjusting tool. All components are arranged practically in a high-grade, sturdy box, where they are easy to identify. The torque screwdriver covers a wide variety of applications with a torque range between 0.8 and 5.0 Nm. A clearly audible, physically perceptible signal emitted when the torque is produced guarantees process safe torque mechanics, protecting against damage to materials and eliminating the need for retouching.

Content

  • 1x Torque screwdriver TorqueVario-S variably adjustable torque limit 0.8 - 5 (26463)
  • 1x Bit holder clamping with ball for torque screwdriver with long handle 1/4" x 162 mm (27526)
  • 1x Setting tool for torque screwdriver with long handle 90 mm (26864)
  • 1x Bit Standard 25 mm Phillips 1/4" C6,3 PH1 (01657)
  • 1x Bit Standard 25 mm Phillips 1/4" C6,3 PH2 (01658)
  • 1x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ1 (01688)
  • 1x Bit Standard 25 mm Pozidriv 1/4" C6,3 PZ2 (01689)
  • 1x Bit Standard 25 mm TORX 1/4" C6,3 T10 (01716)
  • 1x Bit Standard 25 mm TORX 1/4" C6,3 T15 (01717)
  • 1x Bit Standard 25 mm TORX 1/4" C6,3 T20 (01718)
  • 1x Bit Standard 25 mm TORX 1/4" C6,3 T25 (01719)
  • 1x Bit Standard 25 mm Hexagon 1/4" C6,3 3.0 mm (01705)
  • 1x Bit Standard 25 mm Hexagon 1/4" C6,3 4.0 mm (01706)
  • 1x Box
Technical specifications
Filter Property Value
Product type torque screwdriver kit
Version 14 pieces
Torque range 0.8-5.0 Nm
Accuracy ±6 %
Peak type Phillips, Pozidriv, TORX, hexagon
Size PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, 3 mm, 4 mm
ESD protection No
Length 226 mm
Weight 779 g
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes