10135 | Wiha
Torque screwdriver, 3.8 Nm, 4 mm, L 130 mm, 105 g, 10135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.7301 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
49.73 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7301 €
5 pcs.
44.7559 €
*incl. VAT plus shipping costs
Subject to prior sale
Torque screwdriver, 10135, Wiha
The multi-component handle, which is ergonomically designed for the hand, enables optimum power transmission while protecting health. In addition, the torque screwdriver is compatible with a blade. With mechanics that are not affected by industrial lubricant, the torque screwdriver is a perfect companion for comfortable work. Designed based on the EN ISO 6789 standard, the torque tool offers a release accuracy of ±10%.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torque screwdriver | |
| Torque range | 3.8 Nm | |
| Accuracy | ±10 % | |
| Size | 4 mm | |
| ESD protection | No | |
| Length | 130 mm | |
| Weight | 105 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |