10115 | Wiha
Cable wrench, 1.5 Nm, hexagon, L 218 mm, 24 g, 10115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.0221 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
34.02 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0221 €
10 pcs.
30.6187 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable key, 10115, Wiha
Hexagon head for torque screwdriver with long handle for controlled fastening of circular plug connectors with hexagonal head according to specified torque.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable wrench | |
| Torque range | 1.5 Nm | |
| Peak type | hexagon | |
| Length | 218 mm | |
| Weight | 24 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |