45701 | Wiha

Hand light, USB-C interface, 42 m, 800 lm, IPx5/IK07, L 100 mm, Wiha SB 490 45701

Order No.: 11L7925
EAN: 4010995457013
MPN:
45701
SB 490-PL01 Pocket Light
Series: SB 490
45701 Wiha Torches Image 1
45701 Wiha Torches Image 2
45701 Wiha Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
64.2957 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.30 € *
Price list
Quantity
Price per unit*
1 pcs.
64.2957 €
5 pcs.
57.8697 €
*incl. VAT plus shipping costs
Subject to prior sale

Handlamp, 45701, Wiha

The handlamp is equipped with a powerful COB-LED, which can be set by the push of a button to 60 lm (1 second push in the OFF mode), 100 lm (1 push) or 500 lm (2 pushes). Maximum illumination is ensured by the boost mode with 800 lm (1 second in ON mode). In addition, there is an SMD-LED on the top side with 150 lm (3 pushes). The combination of both lamps offers diverse illumination options for a wide range of work requirements. The handlamp is also distinguished by its minimalist design, which means that it is so light and compact that it fits into every shirt or trousers pocket and is also ideally suited for working in confined spaces.

Two strong magnets on the front and rear plus a belt clip offer various attachment options, keeping your hands free while working. Thanks to the sturdy aluminum housing, the compact high-luminosity handlamp is impact resistant (IK07) and splash-water proof (X5). The runtime is up to 11 h, subsequently the handlamp can be recharged with the included standard USB Type-C cable.

Technical specifications
Filter Property Value
Product type hand light
Version USB-C interface
Illuminant type LED
Reach 42 m
Rechargeable Yes
Explosion Safe No
Batteries 3.7 V 1200 mAh
Degree of protection (IP) IPx5/IK07
Shell Material aluminum
Length 100 mm
Luminous flux 800 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes