45700 | Wiha

Headlamp, USB-C interface, 69 m, 500 lm, IPx6/IK07, L 94 mm, Wiha SB 490 45700

Order No.: 11L7924
EAN: 4010995457006
MPN:
45700
SB 490-HT01 Head Light
Series: SB 490
45700 Wiha Torches Image 1
45700 Wiha Torches Image 2
45700 Wiha Torches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.0314 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.03 € *
Price list
Quantity
Price per unit*
1 pcs.
100.0314 €
3 pcs.
90.0235 €
*incl. VAT plus shipping costs
Subject to prior sale

Handlamp, 45700, Wiha

The headlamp is equipped with two LEDs. The SMD-LED can be set by the push of a button to 140 lm (1 push), and 350 lm (2 pushes). The daylight white of the SMD-LED with 6500 K is ideally suited for illuminating dark environments. The COB-LED with 140 lm (3 pushes) and 350 lm (4 pushes) offers neutral white light with 4000 K, which supports recognizing colors, for example in the switch cabinet. The SMD and COB-LED together offer 500 lm (5 pushes). The dimming function that allows the brightness of all light sources to be infinitely adjusted to the surroundings with a long press ensures maximum flexibility and efficiency.

Additional efficiency is guaranteed by the motion sensor, which allows switching the handlamp on and off, for example when wearing gloves, offering users the ultimate level of convenience and energy efficiency. The delivery contents also includes four helmet clips that support fastening the headlamp to the protective helmet. The headlamp is impact resistant (IK07) and splash-water proof (X6). The runtime is up to 10 h, subsequently the handlamp can be recharged with the included standard USB Type-C cable.

Technical specifications
Filter Property Value
Product type headlamp
Version USB-C interface
Illuminant type LED
Reach 69 m
Rechargeable Yes
Explosion Safe No
Batteries 3.7 V 2000 mAh
Degree of protection (IP) IPx6/IK07
Length 94 mm
Luminous flux 500 lm
Logistics
Property Value
Country of origin CN
Customs tariff number 85131000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes