45699 | Wiha
Hand light, USB-C interface, 50 m, 1200 lm, IPx3/IK07, L 190 mm, Wiha SB 490 45699
NCNR (non cancelable / non returnable)
Handlamp, 45699, Wiha
The handlamp is equipped with a powerful COB-LED, which can be set by the push of a button to 80 lm (1 push), 600 lm (2 pushes) or 1,200 lm (3 pushes) and ensures large-scale frontal illumination. In addition, there is an SMD-LED on the top side with a luminance of 100 lm (4 pushes). The combination of both lamps offers diverse illumination options for a wide range of work requirements. The dimming function that allows the brightness to be infinitely adjusted to the surroundings with a long press ensures maximum flexibility and efficiency. The sensor for the COB LED, which can control the switching on and off of the handlamp, also scores highly in terms of efficiency.
If the lamp is put down or the sensor is covered, it switches off and then on automatically when it is picked up again. This guarantees highest levels of convenience and energy efficiency for users. Two strong magnets on the front and rear plus a belt clip offer various attachment options, keeping your hands free while working. Thanks to the sturdy aluminum housing, the compact high-luminosity handlamp is impact resistant (IK07) and splash-water proof (X3). The runtime is up to 10 h, subsequently the handlamp can be recharged with the included standard USB Type-C cable.
| Filter | Property | Value |
|---|---|---|
| Product type | hand light | |
| Version | USB-C interface | |
| Illuminant type | LED | |
| Luminous flux | 1200 lm | |
| Reach | 50 m | |
| Rechargeable | Yes | |
| Explosion Safe | No | |
| Batteries | 3.7 V 2000 mAh | |
| Degree of protection (IP) | IPx3/IK07 | |
| Shell Material | aluminum | |
| Length | 190 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |