9300702 | Wiha
VDE electrician's toolbox, 83 pieces, Wiha, 9300702
NCNR (non cancelable / non returnable)
Meets your requirements: Case: robust, large, stable and secure with lid brake.
Lowers your costs: The right tool protects you from damaging materials and avoids subsequent work.
Increases your safety: Internationally award-winning VDE-insulated tools, each individually tested at 10,000 V AC and approved for use at 1,000 V AC.Gas-filled shock absorbers hold the lid in all positions and reduce the risk of injury when closing.
Protect your health: Wiha pliers require less force and reduce pressure on wrists. Ergonomic handle design makes work easier and prevents occupational illnesses.Carry belt enables the simple transport of the tool case and keeps hands free for other materials.
Increases your efficiency : A comprehensive tool assortment, always having the right tool at hand when needed.The design and function of the tool trays guarantee quick and easy access to tools.
Increases your flexibility: Ample space for additional tools and lots of storage for small parts and machines.
The tool inserts in the electrician's 80-piece XL Competence Case are designed to help you work efficiently by ensuring that all tools are quickly and easily accessible. Thanks to an extensive kit, electricians have the right device for every application, such as the LiftUp electric magazine bit holder, fully insulated screwdrivers from the Wiha Slim line or TriCut installation pliers. The large storage space in the toolbox also offers ample space for more small parts and other equipment. Made of robust polypropylene, the cases also feature gas-filled shock absorbers, which hold the lid in different positions, preventing it from closing automatically. The chances of fingers getting caught or other injuries are minimised as a result.
Application: Suitable for working on live parts up to 1,000 V AC. The complete kit for professional electricians out on jobs.
- 1 x Combination pliers Professional electric with DynamicJoint® and OptiGrip with extra long cutting edge (26708) 180 mm
- 1 x Crimp tool for wire-end sleeves (33844) 220 mm
- 1 x Folding ruler Longlife 2 m metric, 10 segments (27057) white
- 1 x Installation pliers TriCut Professional electric (38552) 170 mm
- 1 x Needle nose pliers Professional electric with cutting edge curved shape, approx. 40° (26729) 200 mm
- 1 x Needle nose pliers Professional electric with cutting edge straight shape (26727) 200 mm
- 1 x Precision mechanic's diagonal cutters Classic with opening spring (36189) 125 mm
- 1 x Professional BiCut® high-performance diagonal cutters with DynamicJoint® Switchable (38191) 200 mm
- 1 x Screwdriver SoftFinish® electric Hex nut driver (00856) 5,5 mm x 125 mm
- 1 x Screwdriver SoftFinish® electric Hex nut driver (00858) 7 mm x 125 mm
- 1 x Screwdriver SoftFinish® electric Hex nut driver (00859) 8 mm x 125 mm
- 1 x Screwdriver SoftFinish® electric Hex nut driver (00861) 10 mm x 125 mm
- 1 x Screwdriver SoftFinish® electric slimFix electric PlusMinus/Phillips (35502) SL/PH1 x 80 mm
- 1 x Screwdriver SoftFinish® electric slimFix electric PlusMinus/Phillips (35503) SL/PH2 x 100 mm
- 1 x Screwdriver SoftFinish® electric slimFix Phillips (35393) PH1 x 80 mm
- 1 x Screwdriver SoftFinish® electric slimFix Phillips (35394) PH2 x 100 mm
- 1 x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv (36329) SL/PZ1 x 80 mm
- 1 x Screwdriver SoftFinish® electric slimFix PlusMinus/Pozidriv (36330) SL/PZ2 x 100 mm
- 1 x Screwdriver SoftFinish® electric slimFix Pozidriv (35395) PZ1 x 80 mm
- 1 x Screwdriver SoftFinish® electric slimFix Pozidriv (35396) PZ2 x 100 mm
- 1 x Screwdriver SoftFinish® electric slimFix Slotted (35390) 4,0 mm x 100 mm
- 1 x Screwdriver SoftFinish® electric slimFix Slotted (35391) 5,5 mm x 125 mm
- 1 x Screwdriver SoftFinish® electric slimFix Slotted (35392) 6,5 mm x 150 mm
- 1 x Screwdriver SoftFinish® electric slimFix Slotted (35446) 3,5 mm x 100 mm
- 1 x Screwdriver SoftFinish® Slotted with one-piece hexagonal blade and solid steel cap (03231) 12,0 mm x 200 mm
- 1 x Single-pole, non-contact volt detector, 90–1,000 VAC Includes two AAA batteries (43798)
- 1 x Stripping tool automatic up to 6 mm² in blister pack (36050) 190 mm
- 1 x Stripping tool with self-rotating trailing blade (35969) 165 mm
- 1 x Switch cabinet key cross shape (36114)
- 1 x Switch cabinet spirit level 20 cm (36859)
- 1 x Voltage tester SoftFinish® single-pole, 110-250 volts Slotted transparent, with push-on clip (34745) 3,0 mm x 60 mm
- 1 x Water pump pliers Professional electric with push button adjustment (37450) 250 mm
| Filter | Property | Value |
|---|---|---|
| Contents | 83 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |