930051401 | Wiha

Tool set mechanical screw. mixed 55 pcs. incl.functional bag

Order No.: 11L7725
EAN: 4010995454173
MPN:
930051401
45417
Series: 9300
930051401 Wiha Toolsets
Image may differ

Tool set electrician, 930050402, Wiha

Many different screw profiles are often required for installation and assembly work at different locations in industrial environments. With the 55-piece set, you are now optimally equipped for versatile screwing tasks in mobile as well as stationary use. As the holder of a design patent, the tool bag from Wiha impresses with its multifunctional usability. When unfolded, it functions as a workbench stand for easy removal of tools. The tab for hanging on the wall and the removable shelf create additional added value. For manual screwing, the set offers two practical screwdrivers with bit holders, a 3/8" ratchet and several pin wrenches. A variety of bits in different lengths (25 mm, 49 mm, 70 mm), which can be used for both hand and machine operation, ensure a wide range of possible applications. The connecting part with snap ring additionally allows the bits to be used with the ratchet. In addition, there is a selection of sockets that can be used on the one hand with the ratchet and on the other hand by means of the enclosed tool shank in combination with the screwdriver handles, ensuring a high degree of variability. With its many possible combinations, the set is a true all-rounder for all activities related to screwing. Safely stowed and organized in a robust functional bag, all tools are perfect for mobile use.

Technical specifications
Filter Property Value
Contents 55 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes