930050402 | Wiha

VDE tool bag, 21 pieces, Wiha, 930050402

Order No.: 11L7720
EAN: 4010995454180
MPN:
930050402
45418
Series: 9300
930050402 Wiha Toolsets
Image may differ

Tool set electrician, 930050402, Wiha

Not having the right tool for the job at hand means wasting time, especially when you're on the move. The electrician's tool set contains 20 electrician's tools, safely stowed and organized in a robust functional bag. As the holder of a design patent, the tool bag impresses with its multifunctional usability. When unfolded, it functions as a workbench stand for easy removal of the tools. The tab for hanging on the wall and the removable shelf create additional added value. In addition, the electrician's set offers space savings thanks to an extensive interchangeable bit system. The included slimBits with their up to 33% slimmer blades also reach low-lying screw and spring elements effortlessly. In combination with the extra short stubby handle, screws can be reached effortlessly, especially in narrow places. The large SoftFinish® longitudinal handle is used when more force is required when screwing in combination with the larger slimBit profiles. The compact spirit level for horizontal measuring and marking is designed to match the set compact, light and handy and is ideal for mounting sockets.

Furthermore, the stripping multitool offers four functions in one tool. Thus, the user has at the same time round / longitudinal stripper, hook knife and stripping station at hand. The electrician's tool set is rounded off by the flat round pliers with extra-long pliers head and a single-pole voltage tester. Each insulated tool in the tool bag allows you to work safely around live parts up to 1,000 V AC.

Features

  • Compact, light and handy
  • Round stripping, longitudinal stripping, cutting to length and stripping of insulation
  • Hand- and muscle-friendly work
  • Expandable and compatible with EVF products
  • Safe working up to 1,000 V AC
Technical specifications
Filter Property Value
Contents 21 pieces
ESD protection No
1000V Insulated Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes