9300020 | Wiha
Tool set mechanic 6-pc
Design: High quality tools in a practical toolbag.Pocket size approx. 31 x 24 x 4 cm.Weight 815 g.
Application: Selected stock for most common applications.
- 1 x Screwdriver SoftFinish® Phillips with round blade (00756) PH1 x 80 mm
- 1 x Screwdriver SoftFinish® Phillips with round blade (00759) PH2 x 100 mm
- 1 x Screwdriver SoftFinish® Slotted with round blade (00703) 6,5 mm x 150 mm
- 1 x Screwdriver SoftFinish® Slotted with round blade for low-lying screws (00691) 3,5 mm x 100 mm
- 1 x Screwdriver SoftFinish® Slotted with round blade for low-lying screws (00697) 4,5 mm x 125 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 7 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |