9300018 | Wiha
VDE electrician's tool kit, 7 pieces, Wiha, 9300018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.9561 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.96 € *
Price list
Quantity
Price per unit*
1 pcs.
79.9561 €
5 pcs.
75.9577 €
*incl. VAT plus shipping costs
Subject to prior sale
Protect your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.
Increases your efficiency : Compact and space-saving tool range.
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Application: The small, basic set of pliers and screwdrivers for skilled electricians.For work in the area of live parts up to 1,000 V AC.
- 1x Screwdriver SoftFinish® electric Slotted 3.5 mm x 100 mm (00822)
- 1x Screwdriver SoftFinish® electric Slotted 4.5 mm x 125 mm (00824)
- 1x Screwdriver SoftFinish® electric Slotted 5.5 mm x 125 mm (00826)
- 1x Screwdriver SoftFinish® electric Phillips PH1 x 80 mm (00847)
- 1x Screwdriver SoftFinish® electric Phillips PH2 x 100 mm (00848)
- 1x Professional electric diagonal cutters with DynamicJoint® 160 mm, 6 1/2" (43335)
- 1x Tool kit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 7 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |