46816 | Wiha

VDE tool case, electrician, 41 pieces, Wiha, 46816

Order No.: 11L7952
EAN: 4010995468163
MPN:
46816
9500 Tool Set Electrician Competence XL 2
Series: 9500
46816 Wiha Toolsets Image 1
46816 Wiha Toolsets Image 2
46816 Wiha Toolsets Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
736.61 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
736.61 € *
Price list
Quantity
Price per unit*
1 pcs.
736.61 €
3 pcs.
665.21 €
*incl. VAT plus shipping costs
Subject to prior sale

Tool case XL, 46816, Wiha

The tool inserts of the case are designed to support neat and efficient working by ensuring that all tools can be accessed quickly and easily via 71 loops. Add to this a document compartment in the case lid and a large bottom tray that can be subdivided with aluminum separators. Furthermore, the ergonomic two-component handle of the case guarantees a comfortable carrying experience, while the padded adjustable carrying strap offers additional transport options. The gas-filled shock absorbers make it easy to open and close the case. They also prevent the case lid from inadvertently falling shut and thus protect fingers from being trapped. Made of robust polypropylene (PP), the case is especially sturdy and impact resistant, thus reliably protecting the contained tools. .

The lock equipment and an air pressure compensation valve additionally allow the tool case to be safely transported in airplanes. For all types of fastening work, the tool case not only contains an L-key set and bit set but also six ergonomic, insulated SoftFinish slimFix screwdrivers and the compact, insulated PocketMax electric. For all holding, feeding and cutting tasks, a pair of insulated combination pliers and needle nose pliers as well as diagonal cutters are included. These insulated screwdrivers and pliers guarantee safe and protected work on electrical systems.

Technical specifications
Filter Property Value
Contents 41 pieces
ESD protection No
1000V Insulated Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 82060000
Compliance
Property Value
RoHS conform not_relevant
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes