45833 | Wiha
VDE tool case, 62 pieces, Wiha, 45833
NCNR (non cancelable / non returnable)
Tool case set L, 45833, Wiha
Tool case set L eMobility. The compact and handy case is optimally equipped with tools for the assembly and repair of hybrid and electric vehicles, which can be neatly stored and easily removed thanks to 28 loops and compartments as well as the foam insert in the bottom tray. The ergonomic two-component handle guarantees a comfortable carrying experience of the case. Furthermore, the gas-filled shock absorbers make it easy to open and close the case. They prevent the case lid from inadvertently falling shut and thus protect fingers from being trapped. Made of robust polypropylene (PP), the case is especially sturdy and impact resistant, thus reliably protecting the contained tools.
The lock equipment and an air pressure compensation valve additionally allow the tool case to be safely transported in airplanes. The optimal basic equipment of the handy tool case includes an assortment of VDE-certified tools for working on voltage-free high-voltage systems, which allows working on or inside electric vehicle batteries as well as installing and commissioning charging stations, HPC chargers and wall mounted charging equipment. The VDE certification ensures maximum safety when working with these insulated tools. The set is also suited for safe working on electrical industrial plants.
Content
- 1x Industrial electric diagonal cutters with DynamicJoint 160 mm, 6 1/2" (43336)
- 1x Industrial electric combination pliers with DynamicJoint and OptiGrip with extra long cutting edge 180 mm, 7" (33186)
- 1x Industrial electric needle nose pliers with cutting edge curved shape, approx. 40° 200 mm, 8" (35462)
- 1x Stripping multi-tool for round cables 125 mm, 5" (44242)
- 1x Screwdriver SoftFinish electric slimFix TORX T27 x 125 mm (36540)
- 1x Screwdriver SoftFinish electric slimFix TORX T30 x 125 mm (36541)
- 1x Screwdriver SoftFinish electric slimFix TORX T40 x 150 mm (36542)
- 1x Electric reversible ratchet 3/8" with push button and detent retaining ball 200 mm (43052)
- 1x Insulated extension 3/8" for nut driver inserts, insulated 125 mm (43057)
- 1x Insulated square adapter 3/8" for 1/4" nut driver (44355)
- 1x Screwdriver set SoftFinish slimVario electric Slotted, Plus Minus Pozidriv with 3 slimBits (43449)
- 1x Fine screwdriver set PicoFinish slimVario electric Slotted, Phillips, Pozidriv with 3 slimBits (43167)
- 1x Screwdriver with bit holder SoftFinish electric slimVario Stubby 6.0 mm (41229)
- 1x Extension slimVario electric for slimBits 6.0 mm x 69.5 mm (43292)
- 1x slimVario electric adapter for 1/4" nut driver 59 mm (43139)
- 1x Torque screwdriver TorqueVario-S electric variably adjustable torque limit 0.8 - 5 (26626)
- 1x Adapter TorqueVario-S electric for 1/4" nut driver (43128)
- 1x slimBit electric bit Slotted 2.5 mm x 75 mm (34578)
- 1x slimBit electric bit Slotted with pivot 3.5 mm x 75 mm (44385)
- 1x slimBit electric bit Slotted 4.0 mm x 75 mm (34580)
- 1x slimBit electric bit Slotted 5.5 mm x 75 mm (34581)
- 1x slimBit electric bit Phillips PH1 x 75 mm (34583)
- 1x slimBit electric bit Phillips PH2 x 75 mm (34584)
- 1x slimBit electric bit Pozidriv PZ1 x 75 mm (34585)
- 1x slimBit electric bit Pozidriv PZ2 x 75 mm (34586)
- 1x slimBit electric bit PlusMinus/Pozidriv SL/PZ1 x 75 mm (34589)
- 1x slimBit electric bit PlusMinus/Pozidriv SL/PZ2 x 75 mm (34590)
- 1x slimBit electric bit TORX T8 x 75 mm (35506)
- 1x slimBit electric bit TORX T10 x 75 mm (35507)
- 1x slimBit electric bit TORX T15 x 75 mm (35508)
- 1x slimBit electric bit TORX T20 x 75 mm (35509)
- 1x slimBit electric bit TORX T25 x 75 mm (36071)
- 1x slimBit electric bit Hex 2.5 mm x 75 mm (37224)
- 1x slimBit electric bit Hex 3.0 mm x 75 mm (37147)
- 1x slimBit electric bit Hex 4.0 mm x 75 mm (37225)
- 1x slimBit electric bit Hex 5.0 mm x 75 mm (37226)
- 1x slimBit electric bit Hex 6.0 mm x 75 mm (37227)
- 1x Insulated nut driver insert 1/4" hexagon head 4.0 mm x 42 mm (43088)
- 1x Insulated nut driver insert 1/4" hexagon head 5,0 mm x 42 mm (43089)
- 1x Insulated nut driver insert 1/4" hexagon head 5.5 mm x 42 mm (10102)
- 1x Insulated nut driver insert 1/4" hexagon head 6.0 mm x 42 mm (43091)
- 1x Insulated nut driver insert 1/4" hexagon head 7.0 mm x 42 mm (10103)
- 1x Insulated nut driver insert 1/4" hexagon head 8.0 mm x 42 mm (43093)
- 1x Insulated nut driver insert 1/4" hexagon head 9.0 mm x 42 mm (10104)
- 1x Insulated nut driver insert 1/4" hexagon head 10.0 mm x 42 mm (43095)
- 1x Insulated nut driver insert 1/4" hexagon head 11.0 mm x 42 mm (43096)
- 1x Insulated nut driver insert 1/4" hexagon head 12.0 mm x 42 mm (10105)
- 1x Insulated nut driver insert 1/4" hexagon head 13.0 mm x 42 mm (43098)
- 1x Insulated nut driver insert 1/4" hexagon head 14.0 mm x 42 mm (43099)
- 1x Insulated nut driver insert 3/8" hexagon head 16.0 mm x 45 mm (43071)
- 1x Insulated nut driver insert 3/8" hexagon head 17.0 mm x 45 mm (43072)
- 1x Insulated nut driver insert 3/8" hexagon head 18.0 mm x 45 mm (43073)
- 1x Insulated nut driver insert 3/8" hexagon head 19.0 mm x 47 mm (43074)
- 1x Insulated nut driver insert 3/8" hexagon head 21.0 mm x 47 mm (43075)
- 1x Insulated nut driver insert 3/8" hexagon head 22.0 mm x 47 mm (43076)
- 1x Insulated nut driver insert 1/4" internal hexagon 4.0 mm x 65 mm (43110)
- 1x Insulated nut driver insert 1/4" internal hexagon 5,0 mm x 65 mm (43111)
- 1x Insulated nut driver insert 1/4" internal hexagon 6.0 mm x 65 mm (43112)
- 1x Insulated nut driver insert 1/4" internal hexagon 8.0 mm x 65 mm (43113)
- 1x Case empty
| Filter | Property | Value |
|---|---|---|
| Contents | 62 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 82060000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |