45531 | Wiha
VDE tool case, electrician, 36 pieces, Wiha, 45531
NCNR (non cancelable / non returnable)
Tool case basic set, 45531, Wiha
Tool case basic set L mechanic In addition to the basic equipment of high-quality hand tools, the compact and handy case offers sufficient room for additional tools thanks to 28 loops and compartments in combination with the large bottom tray. The tools can be clearly and neatly stored and easily removed. The ergonomic two-component handle guarantees a comfortable carrying experience of the case. Made of robust polypropylene (PP), the case is especially sturdy and impact resistant, thus reliably protecting the contained tools.
The lock equipment and an air pressure compensation valve additionally allow the tool case to be safely transported in airplanes. For the ideal basic equipment, the handy tool case is equipped with an assortment of high-quality hand tools. For all types of fastening work, it contains seven ergonomic screwdrivers, the compact Stubby, an L-key set and a bit set. For all holding, feeding and cutting tasks, a pair of combination pliers, diagonal cutters, and water pump pliers are included. The assortment of tools is complemented by the measuring tape and the locksmith hammer.
Content
- 1x Screwdriver SoftFinish Slotted with one-piece hexagonal blade and solid steel cap 5.5 mm x 100 mm (03225)
- 1x Screwdriver SoftFinish Slotted with round blade for low-lying screws 3.5 mm x 100 mm (00691)
- 1x Screwdriver SoftFinish Slotted with round blade for low-lying screws 4.5 mm x 125 mm (00697)
- 1x Screwdriver SoftFinish Slotted with round blade for low-lying screws 5.5 mm x 150 mm (00700)
- 1x Screwdriver SoftFinish Slotted with round blade 6.5 mm x 150 mm (00703)
- 1x Screwdriver SoftFinish Phillips with round blade PH1 x 80 mm (00756)
- 1x Screwdriver SoftFinish Phillips with round blade PH2 x 100 mm (00759)
- 1x Magnetic screwdriver Stubby for 1/4" bits 57 mm (29463)
- 1x Bit set FlipSelector Standard 25 mm assorted 13-pcs. 1/4" C6,3 (39078)
- 1x Locksmith Hammer 300g
- 1x Heavy-duty diagonal cutters Industrial with DynamicJoint with switchable opening spring 180 mm, 7" (41272)
- 1x Combination pliers Industrial with DynamicJoint and OptiGrip with extra long cutting edge 200 mm, 8" (32319)
- 1x Water pump pliers Industrial box type 250 mm (32342)
- 1x L-key set in ProStar holder Hexagonal ball end matt chrome-plated 9-pcs. (07185)
- 1x Measuring tape 5 m With belt clip (33251)
- 1x Case empty
| Filter | Property | Value |
|---|---|---|
| Product type | tool case | |
| Version | electrician | |
| Contents | 36 pieces | |
| ESD protection | No | |
| 1000V Insulated | Yes |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |