4112102 | Wiha
Dial calliper, 150 mm, plastic, 104 g, 4112102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.8269 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.83 € *
Price list
Quantity
Price per unit*
1 pcs.
45.8269 €
5 pcs.
43.5302 €
*incl. VAT plus shipping costs
Subject to prior sale
Folding rule, 4112102, Wiha
Material: Non-metallic high-tech material with 50% fiberglass content. Display: Dial indicator, diameter 35 mm. Reading: 0.1 mm; 1 hand rotation equals 10 mm. Application: For outside, inside and depth measurements. Extra: Shock-proof clock. Round scale can be adjusted to zero, allowing comparative measurements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dial calliper | |
| measurement range | 150 mm | |
| Material | plastic | |
| Weight | 104 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 90173000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |