41020002 | Wiha
Folding rule, 2 m, PA, 136 g, 41020002
Unit Price (€ / pc.)
10.8409 € *
Available: 11 pcs.
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
10.2935 €
50 pcs.
9.7818 €
*incl. VAT plus shipping costs
Subject to prior sale
Folding rule, 41020002, Wiha
Material: Fiberglass-reinforced polyamide is scratch-, scratch- and especially bend-resistant, chemical-resistant and does not swell in contact with water. Joint: Backlash-free, wear-free and dirt-resistant joint with spring rod for uniformly high tension. Useful 90° detent on all joints. Graduation: Deep embossed black graduation in 1 mm increments, red embossed tens. Accuracy: CE conformity, EU standard accuracy class III.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | folding rule | |
| measurement range | 2 m | |
| Material | PA | |
| Weight | 136 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |