41010002 | Wiha
Folding rule, 1 m, steel, 43.5 g, 41010002
Unit Price (€ / pc.)
8.3538 € *
Available: 3 pcs.
Total Price:
8.35 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3538 €
10 pcs.
7.9373 €
50 pcs.
7.5446 €
*incl. VAT plus shipping costs
Subject to prior sale
Folding rule, 41010002, Wiha
Material: Fiberglass-reinforced polyamide is scratch-, scratch- and especially bend-resistant, chemical-resistant and does not swell in contact with water. Joint: Backlash-free, wear-free and dirt-resistant joint with spring rod for uniformly high tension. Useful 90° detent on all joints. Graduation: Deep embossed black graduation in 1 mm increments, red embossed tens. Accuracy: CE conformity, EU standard accuracy class III.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | folding rule | |
| measurement range | 1 m | |
| Material | steel | |
| Weight | 43.5 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90178010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |