33251 | Wiha

Tape rule, 5 m, steel, 236 g, 33251

Order No.: 11L7849
EAN: 4010995332518
MPN:
33251
Bandmaß "Derby", 5 m x 19 mm
Series: Derby
33251 Wiha Tape Measures, Rules, Calipers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
5 pcs.
9.8294 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring tape, 33251, Wiha

The measuring tape from Wiha can be attached to any work pants, making it ready to grab and use at any time. In addition, it is distinguished by an auto lock system. This keeps the measuring tape permanently fixed in position and can be pulled back gently and in a controlled manner using the thumb lock button thanks to the internal high-performance spring. In addition, its ergonomic shape and anti-slip shield ensure high measurement comfort at the construction site and guarantee that the measuring tape does not slip out of your hand accidentally. Thanks to a powerful magnet at the end of the hook, the measuring tape from Wiha adheres to all metal surfaces and facilitates your work without further assistance. The yellow colored steel measuring tape allows easy reading of the measurements, also in poorly illuminated work situations.

Technical specifications
Filter Property Value
Product type measuring tape
measurement range 5 m
Material steel
Weight 236 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90178010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes