Z74000106SB | Wiha
Stripping knife for round and wet room cables, 0.5-6.0 mm², AWG 20-10, cable Ø 8-13 mm, L 125 mm, 51 g, Z74000106SB
NCNR (non cancelable / non returnable)
Stripping multitool, Z74000106SB, Wiha
Simplifies your work: Cable routing ensures safe and easy stripping.
Simplifies your work: Enables stripping in hard-to-reach places such as installation sockets.
Increases your efficiency: 4 in 1: round stripper, longitudinal stripper, hook knife and stripping station in one tool.
Application: Flush stripping of round and damp-proof cables with diameters 8 – 13 mm (e.g. NYM 3 x 1.5 mm² to 5 x 2.5 mm²), also for hard-to-reach locations e.g. ceiling and wall areas, in junction boxes, distribution boxes, switch cabinets etc.
When working on the switch cabinet, many work steps follow in a confined space. Wiha's multifunctional stripping tool provides four important functions. One of these is the stripping of round cables with a diameter of 8 mm - 13 mm (3 x 1.5 mm² to 5 x 2.5 mm²) with round and longitudinal cutting. The optimized cable guidance guarantees safe, precise and comfortable stripping without having to adjust the cutting depth in advance. Even in hard-to-reach areas, flush stripping is no challenge with the handy and non-slip handle. Furthermore, the multi-tool guarantees clean stripping of flexible and solid conductors in the range of 0.5 mm² - 6.0 mm². An integrated hook blade can be securely locked and completely recessed into the housing for protection. For safe and space-saving storage, the stripping tool can be locked in a closed position.
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round and wet room cables | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20-10 | |
| Cable Diameter | 8-13 mm | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 51 g |
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |