Z73200306SB | Wiha
Coaxial stripper for coaxial cable, 6.0-8.0 mm², AWG 8-6, L 125 mm, 53 g, Z73200306SB
NCNR (non cancelable / non returnable)
Stripping tool, Z73200306SB, Wiha
Simplifies your work: Improved accessibility in confined working situations such as in installation boxes due to narrow design.
Saves time: Stripping of coaxial cable in only one work step with fixed dimensions and length stop.
Saves space: Compact tool with all functions for the processing and assembly of coaxial cables with F-connector.
Application: For incremental stripping of all commonly used coaxial cables (e.g. antenna and transmission cables) with 6 – 8 mm outer diameter.
For the assembly or disassembly of F-screw connectors.
Several work steps are required when processing a coaxial cable with F-screw connector. The Wiha stripping and assembly tool offers the user all the necessary functions in one compact tool. Precisely fitting stripping of coaxial cables with an outer diameter of 6 to 8 mm can be carried out in just one work step. The stripping is performed quickly and in a space-saving manner by means of multiple rotary movements using two pairs of blades positioned opposite each other. The already adjusted stripping dimension is designed for common F-screw connectors. In the next step, the integrated gripping jaws can be used to screw F-connectors onto the already stripped cable. Then the open hexagon SW11 ensures easy assembly or disassembly of the F-connector. The hexagon offers very good accessibility and is easy to operate, especially in confined work environments. For safe and space-saving storage, the tool can be locked in a closed position by means of a slide.
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial stripper | |
| Suitable for | coaxial cable | |
| Cable cross-section | 6.0-8.0 mm² | |
| AWG cross-section | AWG 8-6 | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 53 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |