Z72000406 | Wiha
Stripping knife for round cable, 4.0-28 mm², L 165 mm, 83 g, Z72000406
NCNR (non cancelable / non returnable)
Z 72 0 06 Typ 004 4,0-28 Professional electric, Z72000406, Wiha
Simplifies your work: Perfect handling thanks to ergonomic handle shape.
Saves time: Automatic setting from round to longitudinal cutting.
Saves time: Quick exchange of the drag blade thanks to readily available replacement blade in the handle.
Increases your efficiency: Stripping of all standard cross-sections through continuous setting.
Application: For precise, fast and safe stripping of all common round cables with diameters 4 mm – 28 mm.
Electricians frequently need to trim and skin cables when installing electrical systems. Their equipment would be incomplete without a stripping tool. Wiha's stripping tool guarantees precise, fast and safe stripping. With the infinitely variable, adjustable cutting depth using an adjusting screw, convenient stripping of all common round cable diameters from 4 - 28 mm is possible. The tool automatically adjusts from round to longitudinal cut due to the self-turning inner blade. The self-tensioning holding device also ensures reliable cable routing. A safety cap covers the knife and its hooked blade when carried and during storage. During application, the stripping tool lies perfectly in your hand at all times thanks to the large handle size. The tool handle also contains a spare blade.
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 4.0-28 mm² | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 83 g |
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |