Z57000106SB | Wiha
Stripping pliers, 0.03-16 mm², AWG 32-5, L 200 mm, 205 g, Z57000106SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.9697 € *
Standard delivery time from the manufacturer is: 1 Week
For stripping, skinning and trimming cables between 0.03 and 16 mm². The cutting function allows cables to be trimmed to the desired length. The integrated hand protection on the blade guards against injury and prevents cables in the cable assembly from being damaged accidentally thanks to its automatic closing function. Users can skin cables ranging between 0.03 and 16 mm² with just one set of pliers. The adjustable longitudinal stop ensures precise handling. The stripping pliers also impress thanks to their whisper-quiet function. The supplied damper can be inserted into the pliers to reduce recoil and protect the wrist when skinning large cable gauges of 6 mm² and above. The spare blades and exchange aids contained in the handle are ready for use instantly. Once the handle is locked into place, these stripping pliers save space and are securely locked, making them ideal to carry from job to job.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable cross-section | 0.03-16 mm² | |
| AWG cross-section | AWG 32-5 | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 205 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |