Z55016005 | Wiha

Stripping pliers, 10 mm², L 160 mm, 193 g, Z55016005

Order No.: 02L3161
EAN: 4010995268466
MPN:
Z55016005
26846
Series: Z 55 0 05
Z55016005 Wiha Stripping Pliers, Stripping Tools Image 1
Z55016005 Wiha Stripping Pliers, Stripping Tools Image 2
Image may differ
Technical specifications
Filter Property Value
Product type stripping pliers
Cable cross-section 10 mm²
1000V Insulated No
Stripping Length 5 mm
Length 160 mm
Weight 193 g
Logistics
Property Value
Country of origin VN
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15