Z49718003SB | Wiha
Stripping pliers, AWG 26-16, L 165 mm, 143 g, Z49718003SB
Unit Price (€ / pc.)
31.1423 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.14 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1423 €
5 pcs.
28.0364 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Stripping Length | 1.3 mm | |
Weight | 143 g | |
AWG cross-section | AWG 26-16 | |
Length | 165 mm | |
Product type | stripping pliers | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |