Z49718003 | Wiha

Stripping pliers, AWG 26-16, L 165 mm, 105 g, Z49718003

Order No.: 02L3144
EAN: 4010995334727
MPN:
Z49718003
33472
Series: Z 49 7 03
Z49718003 Wiha Stripping Pliers, Stripping Tools Image 1
Z49718003 Wiha Stripping Pliers, Stripping Tools Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.10 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0951 €
5 pcs.
28.5957 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type stripping pliers
AWG cross-section AWG 26-16
1000V Insulated No
Stripping Length 1.3 mm
Length 165 mm
Weight 105 g
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes