Z49218003SB | Wiha

Stripping pliers, AWG 20-10, L 165 mm, 142 g, Z49218003SB

Order No.: 02L3143
EAN: 4010995367947
MPN:
Z49218003SB
36794
Series: Z 49 2 03
Z49218003SB Wiha Stripping Pliers, Stripping Tools Image 1
Z49218003SB Wiha Stripping Pliers, Stripping Tools Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
5 pcs.
30.4521 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type stripping pliers
AWG cross-section AWG 20-10
1000V Insulated No
Stripping Length 2.6 mm
Length 165 mm
Weight 142 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes