24680SB | Wiha
Stripping knife for round cable, 8.0 mm², AWG 8, L 200 mm, 137 g, 24680SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.49 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4922 €
5 pcs.
18.5164 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable cross-section | 8.0 mm² | |
| AWG cross-section | AWG 8 | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 137 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |