2462202SB | Wiha
Stripping knife, cable Ø 4-28 mm, L 165 mm, 106 g, 2462202SB
Order No.: 02L0079
EAN: 4010995355388
MPN:
2462202SB
35538
This item is no longer available.
As an alternative, we recommend the following item:
Stripping knife for round cable, 4.0-28 mm², L 165 mm, 106 g, Z72000406SB
Order No.: 11L7233
Manufacturer: Wiha
per pc. 25.3827 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Cable Diameter | 4-28 mm | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 106 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |