10350 | Wiha
Stripping pliers for holding, cutting and stripping wires, 0.4-1.3 mm², AWG 26-16, L 165 mm, 128 g, 10350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.0586 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.06 € *
Price list
Quantity
Price per unit*
1 pcs.
32.0586 €
5 pcs.
28.8575 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic stripping pliers, 10350, Wiha
Electronic stripping pliers for gripping, cutting and stripping of wires with diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | holding, cutting and stripping wires | |
| Cable cross-section | 0.4-1.3 mm² | |
| AWG cross-section | AWG 26-16 | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 128 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |