93001911R | Wiha
Insert box kit, transparent, (L x W x D) 200 x 150 x 100 mm, 93001911R
Insert boxes, 93001911R, Wiha
Application: Extends the assortment box connector elements to include 16 extra insert boxes instead of the pliers.
Spare part: Insert boxes for assortment box connector elements 43982, 439823 and 43984
The set contains 8 boxes in 39x55x47 mm format and 8 boxes in 79x55x47 format (LxWxH). If the three pairs of pliers including foam insert are removed from the connector elements in the assortment box, the free space can be used for further connector elements with this set.
Content:
- 8x Insert 55 A9-1 for assortment box small
- 8x Insert 55 A9-1 for assortment box large
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert boxes kit | |
| ESD protection | No | |
| Colour | transparent | |
| Length | 200 mm | |
| Width | 150 mm | |
| Depth | 100 mm | |
| Weight | 318 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |