Z66025000 | Wiha
Locking pliers, 250 mm, 360 g, Z66025000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
5 pcs.
25.8230 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grip pliers | |
| Length | 250 mm | |
| Weight | 360 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |