Z65222505 | Wiha
Revolving punch plier, 225 mm, 325 g, Z65222505
Unit Price (€ / pc.)
28.9765 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
5 pcs.
26.0848 €
*incl. VAT plus shipping costs
Subject to prior sale
Revolving punch and eyelet pliers, Z65222505, Wiha
Head shape: Alternating placement of punching pipes and eyelet punches. Design: Locking catch and rotating magazine with hole sizes 4.0 / 4.5 and 5.0 mm and the corresponding eye stamps for eyelets of the size 4.5 / 5.0 / 5.5 mm. Ergonomic plastic handle. Material: Pliers body made of high-strength special steel, nickel-plated. Application: Punching and pressing of eyelets in three different sizes with only one tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | revolving punch plier | |
| Length | 225 mm | |
| Weight | 325 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |