45321 | Wiha

Ring spanner set, 12 pieces, 6-22 mm, 295 mm, 1490 g, 45321

Order No.: 11L7895
EAN: 4010995453213
MPN:
45321
304-96 Combination Wrench Set 13 pcs
Series: 304
45321 Wiha Spanners Image 1
45321 Wiha Spanners Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.950 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.95 € *
Price list
Quantity
Price per unit*
1 pcs.
124.950 €
3 pcs.
112.217 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring open-end spanner set, 45321, Wiha

The Wiha ring open-end spanners or also called ring spanners, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. On the other side, the ring side is suitable for secure fastening in places difficult to access without slipping. Made of high quality chrome vanadium steel, the ring open-end spanners from Wiha are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean as well as non-slip surface which provides strong grip even in oily or wet working situations.

Technical specifications
Filter Property Value
Version Ring spanner set
spanner size 6-22 mm
Length 295 mm
Weight 1490 g
Contents 12 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant