30396 | Wiha
Ring ratchet open-end wrench kit, 7 pieces with holder, 8-19 mm, 15°, 1050 g, chromium-vanadium steel, 30396
NCNR (non cancelable / non returnable)
Ring ratchet open-ended spanner set, 45244, Wiha
With the leverage action from 45244 ring ratchet open-ended spanner, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the double hex design and the fine toothing with 72 teeth, offering a short return angle and highest comfort when working in confined spaces. By simply turning around its own axis, it can be switched between right and left rotation. Made of high quality chrome vanadium steel, the ring ratchet open-end spanners are distinguished by their longevity and robustness, not the least thanks to their corrosion-resistant and easy to clean surface. The set includes the 7 most commonly used sizes (8, 10, 12, 13, 15, 17, 19 mm), neatly stored in a convenient holder. The holder can be opened with a single hand to remove the appropriate size.The non-slip surface finish ensures a strong grip, even in oily or wet work situations.
Features
- Increases your efficiency
- Simplifies your work
| Filter | Property | Value |
|---|---|---|
| Version | ring ratchet open-end wrench kit | |
| spanner size | 8-19 mm | |
| Mouth position | 15° | |
| Weight | 1050 g | |
| Material | chromium-vanadium steel | |
| Contents | 7 pieces with holder |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |