246167 | Wiha
Single open-end wrench, 16 mm, 15°, 160 mm, 100 g, chromium-vanadium steel, 246167
NCNR (non cancelable / non returnable)
Single open-end wrench, 246167, Wiha
Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC.
Improved access: Through the 15° position of jaws, light work is made of fastening even in restricted spaces.
Application: Safe installation of terminals and sleeves, conductor connections and fastening of conductor lines. For work in the area of live parts up to 1,000 V AC.
Safety is the top priority when users are working on live parts. The insulated single open-end spanner is the ideal tool for electricians and electricity specialists. With 15° jaw positioning, the installation of terminals and sleeves in restricted spaces becomes child’s play. The insulated single open-end spanners undergo individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000 V AC.
| Filter | Property | Value |
|---|---|---|
| Version | single open-end wrench | |
| spanner size | 16 mm | |
| Mouth position | 15° | |
| Length | 160 mm | |
| Weight | 100 g | |
| Material | chromium-vanadium steel |
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |