10101 | Wiha
Single open-end wrench, 22 mm, 195 mm, 10101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2728 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.27 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2728 €
5 pcs.
29.0479 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated open-end spanner, 10101, Wiha
Insulated open-end spanner 246 Wrench 22.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | single open-end wrench | |
| spanner size | 22 mm | |
| Length | 195 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |