SB24601 | Wiha
3/8 inch socket wrench, 7-19 mm, L 53.5 mm, SB24601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.3727 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
50.37 € *
Price list
Quantity
Price per unit*
1 pcs.
50.3727 €
5 pcs.
47.8499 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal socket 3/8" gripper, type Wiha SB24601.
Replaces sockets size 7.0 to 19 mm, for screws with a height of up to 8.0 mm, with 54 steel pins for automatic adaptation to any nut or screw with outer profile, as well as to hook or eyelet screws; Material: alloyed steel body, 54 hardened steel pins.
Type: SB24601, socket size 7.0 to 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7-19 mm | |
| Drive | 3/8 inch | |
| Length | 53.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |