7209NK2001 | Wiha
VDE 1/4 inch ratchet kit, 21 pieces, 7209NK2001
NCNR (non cancelable / non returnable)
Tool set, 7209NK2001, Wiha
7209NK2001 tool set insulated
Content:
1x Ratchet wrench insulated for sockets 1/4" reversible (43054)
1x Extension insulated 1/4" for sockets insulated 75 mm (43059)
1x Extension insulated 1/4" for sockets insulated 150 mm (43060)
1x Socket insulated 1/4" external hex 4.0 mm (43088)
1x Socket insulated 1/4" hex 5.0 mm (43089)
1x Socket insulated 1/4" hex 5,5 mm (43090)
1x Socket insulated 1/4" hex 6,0 mm (43091)
1x Socket insulated 1/4" Hexagon 7,0 mm (43092)
1x Socket insulated 1/4" hex 8,0 mm (43093)
1x Socket insulated 1/4" hex 9,0 mm (43094)
1x Socket insulated 1/4" external hex 10.0 mm (43095)
1x Socket insulated 1/4" hex 11,0 mm (43096)
1x Socket insulated 1/4" external hex 12,0 mm (43097)
1x Socket insulated 1/4" external hex 13,0 mm (43098)
1x Socket insulated 1/4" hexagon socket 14,0 mm (43099)
1x Socket insulated 1/4" hexagon socket 3,0 mm (43109)
1x Socket insulated 1/4" hexagon socket 4,0 mm (43110)
1x Socket insulated 1/4" hexagon socket 5,0 mm (43111)
1x Socket insulated 1/4" hexagon socket 6,0 mm (43112)
1x Socket insulated 1/4" hexagon socket 8,0 mm (43113)
1x case
| Filter | Property | Value |
|---|---|---|
| Version | ratchet kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | different | |
| Peak type | different | |
| Drive | 1/4 inch | |
| Contents | 21 pieces |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82042000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |