7044Z1516 | Wiha
1/4 inch socket wrench, external hexagon, 5/16 inch, L 55 mm, 7044Z1516
Unit Price (€ / pc.)
9.7342 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.73 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7342 €
5 pcs.
8.7584 €
20 pcs.
7.8778 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Size | 5/16 inch | |
ESD protection | No | |
Peak type | external hexagon | |
Length | 55 mm | |
Version | socket wrench | |
Drive | 1/4 inch | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |