7044Z140 | Wiha
1/4 inch socket wrench, external hexagon, 1/4 inch, L 55 mm, 7044Z140
Order No.: 02L2029
EAN: 4010995045159
MPN:
7044Z140
04515
This item is no longer available.
As an alternative, we recommend the following item:
1/4 inch socket wrench, external hexagon, 1/4 inch, L 55 mm, 7044Z1140
Order No.: 02L2027
Manufacturer: Wiha
per pc. 9.1749 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82042000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |