70444732 | Wiha
7/32 inch socket wrench, external hexagon, L 30 mm, 70444732
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6291 € *
Available: 1 pcs.
Total Price:
4.63 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6291 €
10 pcs.
4.3911 €
50 pcs.
4.1769 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | external hexagon | |
| Drive | 7/32 inch | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |