704419060 | Wiha
1/4 inch socket wrench, external hexagon, L 55 mm, 704419060
Order No.: 02L2006
EAN: 4010995387198
MPN:
704419060
38719
This item is no longer available.
As an alternative, we recommend the following item:
1/4 inch socket wrench, external hexagon, 6 mm, L 55 mm, 70441060
Order No.: 02L2000
Manufacturer: Wiha
per pc. 9.1035 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench | |
| ESD protection | No | |
| Peak type | external hexagon | |
| Drive | 1/4 inch | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |